
HAW569-CB2C | |
|---|---|
DigiKey Part Number | 4614-HAW569-CB2C-ND |
Manufacturer | |
Manufacturer Product Number | HAW569-CB2C |
Description | GDT 24V 10KA 2 POLE PNL MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 24 V 10000A (10kA) 2 Pole Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 24 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,743.38000 | kr.2,743.38 |
| Unit Price without VAT: | kr.2,743.38000 |
|---|---|
| Unit Price with VAT: | kr.3,429.22500 |

