
FTM21-AA245A | |
|---|---|
DigiKey Part Number | 4614-FTM21-AA245A-ND |
Manufacturer | |
Manufacturer Product Number | FTM21-AA245A |
Description | SEN LVL GRAN SLD SWITCH PNP PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Endress+Hauser | Current 18 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Aluminum |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Granular Solids | Voltage Rating 10V ~ 45V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,892.46000 | kr.5,892.46 |
| Unit Price without VAT: | kr.5,892.46000 |
|---|---|
| Unit Price with VAT: | kr.7,365.57500 |




