
FTE20-BI16AA12 | |
|---|---|
DigiKey Part Number | 4614-FTE20-BI16AA12-ND |
Manufacturer | |
Manufacturer Product Number | FTE20-BI16AA12 |
Description | SEN LVL GRAN SLD SWITCH NO/NC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Switch NO/NC Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration NO/NC |
Manufacturer Endress+Hauser | Current 100 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Polycarbonate |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Type Granular Solids | Voltage Rating 20V ~ 28V |
Output Type Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,811.30000 | kr.4,811.30 |
| Unit Price without VAT: | kr.4,811.30000 |
|---|---|
| Unit Price with VAT: | kr.6,014.12500 |








