
FMX11-CA11GS20 | |
|---|---|
DigiKey Part Number | 4614-FMX11-CA11GS20-ND |
Manufacturer | |
Manufacturer Product Number | FMX11-CA11GS20 |
Description | SENSOR LEVEL LIQUID ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog 4mA ~ 20mA Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Current | 22 mA | |
Switch Actuation Level | - | |
Mounting Type | - | |
Material - Housing & Prism | - | |
Operating Temperature | -10°C ~ 70°C | |
Voltage Rating | 8V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,082.14000 | kr.4,082.14 |
| Unit Price without VAT: | kr.4,082.14000 |
|---|---|
| Unit Price with VAT: | kr.5,102.67500 |

