Image for E3604S.41.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3604S.41.03

DigiKey Part Number
CE3604R-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3604S.41.03
Description
CABLE 4COND 18AWG RED SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 18 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.183" (4.65mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.377.36000kr.377.36
2kr.359.16000kr.718.32
3kr.348.91000kr.1,046.73
5kr.336.32400kr.1,681.62
7kr.328.24857kr.2,297.74
10kr.319.86600kr.3,198.66
25kr.299.13120kr.7,478.28
50kr.284.18540kr.14,209.27
100kr.269.83860kr.26,983.86
Manufacturers Standard Package
Unit Price without VAT:kr.377.36000
Unit Price with VAT:kr.471.70000
Alternate Length
CABLE 4COND 18AWG RED SHLD
In-Stock: 1
Unit Price: kr.3,197.01000
CABLE 4COND 18AWG RED SHLD 25'
In-Stock: 0
Unit Price: kr.104.80000
CABLE 4COND 18AWG RED SHLD 50'
In-Stock: 5
Unit Price: kr.193.56000