
E3033S.41.02 | |
|---|---|
DigiKey Part Number | CE3033W-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3033S.41.02 |
Description | CABLE 3COND 18AWG WHITE 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.166" (4.22mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.72000 | kr.125.72 |
| 2 | kr.119.73000 | kr.239.46 |
| 3 | kr.116.31667 | kr.348.95 |
| 5 | kr.112.18000 | kr.560.90 |
| 7 | kr.109.51857 | kr.766.63 |
| 10 | kr.106.75300 | kr.1,067.53 |
| 25 | kr.99.92360 | kr.2,498.09 |
| 50 | kr.95.00360 | kr.4,750.18 |
| 100 | kr.90.28410 | kr.9,028.41 |
| Unit Price without VAT: | kr.125.72000 |
|---|---|
| Unit Price with VAT: | kr.157.15000 |




