
E2208S.41.86 | |
|---|---|
DigiKey Part Number | E2208S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2208S.41.86 |
Description | CABLE 8COND 18AWG NAT SHLD 50' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Natural 18 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.339.89000 | kr.339.89 |
| 2 | kr.323.56000 | kr.647.12 |
| 3 | kr.314.33667 | kr.943.01 |
| 5 | kr.303.00200 | kr.1,515.01 |
| 7 | kr.295.74286 | kr.2,070.20 |
| 10 | kr.288.19700 | kr.2,881.97 |
| 25 | kr.269.54120 | kr.6,738.53 |
| 50 | kr.256.09420 | kr.12,804.71 |
| 100 | kr.243.18530 | kr.24,318.53 |
| Unit Price without VAT: | kr.339.89000 |
|---|---|
| Unit Price with VAT: | kr.424.86250 |



