
E2108S.41.86 | |
|---|---|
DigiKey Part Number | CE2108N-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2108S.41.86 |
Description | CABLE 8COND 22AWG NAT SHLD 25' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Natural 22 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.184" (4.67mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.81000 | kr.105.81 |
| 2 | kr.100.74500 | kr.201.49 |
| 3 | kr.97.91000 | kr.293.73 |
| 5 | kr.94.42800 | kr.472.14 |
| Unit Price without VAT: | kr.105.81000 |
|---|---|
| Unit Price with VAT: | kr.132.26250 |




