Image for E2108S.41.02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2108S.41.02

DigiKey Part Number
E2108S.41.02-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2108S.41.02
Description
CABLE 8COND 22AWG WHITE SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable White 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.184" (4.67mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
25.000kr.2.06319kr.51,579.75
Unit Price without VAT:kr.2.06319
Unit Price with VAT:kr.2.57899
Alternate Color
CABLE 8COND 22AWG NATURAL
In-Stock: 0
Unit Price: kr.2.58494