
E2103S.41.86 | |
|---|---|
DigiKey Part Number | CE2103N-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2103S.41.86 |
Description | CABLE 3COND 22AWG NAT SHLD 25' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 22 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.18000 | kr.62.18 |
| 2 | kr.59.22000 | kr.118.44 |
| 3 | kr.57.55000 | kr.172.65 |
| 5 | kr.55.50400 | kr.277.52 |
| 7 | kr.54.19571 | kr.379.37 |
| 10 | kr.52.83500 | kr.528.35 |
| 25 | kr.49.48000 | kr.1,237.00 |
| 50 | kr.47.06500 | kr.2,353.25 |
| 100 | kr.44.74830 | kr.4,474.83 |
| Unit Price without VAT: | kr.62.18000 |
|---|---|
| Unit Price with VAT: | kr.77.72500 |




