
E2043S.41.10 | |
|---|---|
DigiKey Part Number | CE2043SG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2043S.41.10 |
Description | CABLE 3COND 16AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.45000 | kr.203.45 |
| 2 | kr.193.72000 | kr.387.44 |
| 3 | kr.188.19333 | kr.564.58 |
| 5 | kr.181.46400 | kr.907.32 |
| 7 | kr.177.13000 | kr.1,239.91 |
| 10 | kr.172.63800 | kr.1,726.38 |
| 25 | kr.161.53560 | kr.4,038.39 |
| 50 | kr.153.53200 | kr.7,676.60 |
| 100 | kr.145.85300 | kr.14,585.30 |
| Unit Price without VAT: | kr.203.45000 |
|---|---|
| Unit Price with VAT: | kr.254.31250 |




