
E2032S.18.10 | |
|---|---|
DigiKey Part Number | CE2032SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2032S.18.10 |
Description | CABLE 2COND 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.59350 | kr.796.75 |
| 1.000 | kr.1.51596 | kr.1,515.96 |
| 1.500 | kr.1.47202 | kr.2,208.03 |
| 2.500 | kr.1.41823 | kr.3,545.58 |
| 3.500 | kr.1.38370 | kr.4,842.95 |
| 5.000 | kr.1.34971 | kr.6,748.55 |
| Unit Price without VAT: | kr.1.59350 |
|---|---|
| Unit Price with VAT: | kr.1.99188 |




