3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2003S.41.10

DigiKey Part Number
CE2003SG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2003S.41.10
Description
CABLE 3COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,335.00000kr.1,335.00
2kr.1,269.92500kr.2,539.85
3kr.1,233.10333kr.3,699.31
5kr.1,187.98200kr.5,939.91
7kr.1,158.99857kr.8,112.99
10kr.1,138.77200kr.11,387.72
Manufacturers Standard Package
Unit Price without VAT:kr.1,335.00000
Unit Price with VAT:kr.1,668.75000