
E1522S.41.07 | |
|---|---|
DigiKey Part Number | CE1522SBL-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1522S.41.07 |
Description | CABLE 2COND 14AWG BLUE 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 14 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Blue | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,207.14000 | kr.2,207.14 |
| 5 | kr.1,805.86000 | kr.9,029.30 |
| 10 | kr.1,404.55700 | kr.14,045.57 |
| Unit Price without VAT: | kr.2,207.14000 |
|---|---|
| Unit Price with VAT: | kr.2,758.92500 |




