4 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1001S.30.10

DigiKey Part Number
CE1001SG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1001S.30.10
Description
CABLE 4COND 22AWG GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Bulk
Ratings
ASTM B-3
Part Status
Active
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Alarm, Security, Sound
Conductor Strand
Solid
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Annealed Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,320.65000kr.1,320.65
2kr.1,256.29500kr.2,512.59
3kr.1,219.88667kr.3,659.66
5kr.1,175.24800kr.5,876.24
7kr.1,146.58429kr.8,026.09
10kr.1,125.93600kr.11,259.36
Manufacturers Standard Package
Unit Price without VAT:kr.1,320.65000
Unit Price with VAT:kr.1,650.81250