
C4064A.41.10 | |
|---|---|
DigiKey Part Number | C4064AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4064A.41.10 |
Description | CABLE 5COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.203" (5.16mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.07000 | kr.230.07 |
| 2 | kr.219.07000 | kr.438.14 |
| 3 | kr.212.83333 | kr.638.50 |
| 5 | kr.205.19400 | kr.1,025.97 |
| 7 | kr.200.29429 | kr.1,402.06 |
| 10 | kr.195.20800 | kr.1,952.08 |
| 25 | kr.182.63760 | kr.4,565.94 |
| 50 | kr.173.57520 | kr.8,678.76 |
| 100 | kr.164.88060 | kr.16,488.06 |
| Unit Price without VAT: | kr.230.07000 |
|---|---|
| Unit Price with VAT: | kr.287.58750 |






