
C8101.41.03 | |
|---|---|
DigiKey Part Number | C8101-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8101.41.03 |
Description | CABLE 2COND 18AWG RED SHLD 500' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Red 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,256.77000 | kr.6,256.77 |
| 2 | kr.5,945.85500 | kr.11,891.71 |
| 3 | kr.5,769.85667 | kr.17,309.57 |
| 5 | kr.5,554.01000 | kr.27,770.05 |
| 7 | kr.5,415.36000 | kr.37,907.52 |
| 10 | kr.5,271.34700 | kr.52,713.47 |
| Unit Price without VAT: | kr.6,256.77000 |
|---|---|
| Unit Price with VAT: | kr.7,820.96250 |


