15 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6358A.41.10

DigiKey Part Number
C6358AG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6358A.41.10
Description
CABLE 15COND 20AWG GRAY 50'
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.392" (9.96mm)
Shield Type
-
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,018.77000kr.1,018.77
2kr.969.23000kr.1,938.46
3kr.941.21667kr.2,823.65
5kr.906.88600kr.4,534.43
7kr.884.83714kr.6,193.86
10kr.861.94200kr.8,619.42
25kr.805.31680kr.20,132.92
50kr.764.46840kr.38,223.42
Manufacturers Standard Package
Unit Price without VAT:kr.1,018.77000
Unit Price with VAT:kr.1,273.46250
Alternate Length
CABLE 15COND 20AWG GRAY
In-Stock: 2000
Unit Price: kr.15.48209
CABLE 15COND 20AWG GRAY 500'
In-Stock: 0
Unit Price: kr.8,537.32000
CABLE 15COND 20AWG GRAY 100'
In-Stock: 0
Unit Price: kr.1,945.49000