
C6047A.41.10 | |
|---|---|
DigiKey Part Number | C6047-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6047A.41.10 |
Description | MULTI-PAIR 6COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.395" (10.03mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.519.75000 | kr.519.75 |
| 2 | kr.494.68000 | kr.989.36 |
| 3 | kr.480.46667 | kr.1,441.40 |
| 5 | kr.463.08600 | kr.2,315.43 |
| 7 | kr.451.92429 | kr.3,163.47 |
| 10 | kr.440.33200 | kr.4,403.32 |
| 25 | kr.414.69160 | kr.10,367.29 |
| Unit Price without VAT: | kr.519.75000 |
|---|---|
| Unit Price with VAT: | kr.649.68750 |

