
C5770.41.01 | |
|---|---|
DigiKey Part Number | C5770-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5770.41.01 |
Description | CABLE COAXIAL RG-59 22AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.32mm²) RG-59 100.0' (30.48m) 80 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG (0.32mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.231" (5.87mm) | |
Shield Type | Foil, Braid | |
Impedance | 80 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.144" (3.66mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 40% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.250.05000 | kr.250.05 |
| 5 | kr.204.60400 | kr.1,023.02 |
| 10 | kr.159.13400 | kr.1,591.34 |
| Unit Price without VAT: | kr.250.05000 |
|---|---|
| Unit Price with VAT: | kr.312.56250 |



