C3063_Nat. 4 Cond.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3063.41.86

DigiKey Part Number
C3063-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3063.41.86
Description
CABLE 4COND 18AWG NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Natural 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
150 V
Operating Temperature
0°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Factory Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.6.68928kr.6,689.28
Manufacturers Standard Package
Unit Price without VAT:kr.6.68928
Unit Price with VAT:kr.8.36160