C2537A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2537A.41.10

DigiKey Part Number
C2537A-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2537A.41.10
Description
CABLE 3COND 16AWG GRAY SHLD 500'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 16 AWG Foil 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.325" (8.26mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
600 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 101.000
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,417.09000kr.4,417.09
2kr.4,198.65500kr.8,397.31
3kr.4,074.96667kr.12,224.90
5kr.3,923.34000kr.19,616.70
7kr.3,825.94714kr.26,781.63
10kr.3,724.78100kr.37,247.81
Manufacturers Standard Package
Unit Price without VAT:kr.4,417.09000
Unit Price with VAT:kr.5,521.36250