
C2524A.41.10 | |
|---|---|
DigiKey Part Number | C2524A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2524A.41.10 |
Description | CABLE 2COND 20AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m) |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings ASTM B-33 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.183" (4.65mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.366.26000 | kr.366.26 |
| 2 | kr.348.63500 | kr.697.27 |
| 3 | kr.338.66333 | kr.1,015.99 |
| 5 | kr.326.46000 | kr.1,632.30 |
| 7 | kr.318.62143 | kr.2,230.35 |
| 10 | kr.310.48200 | kr.3,104.82 |
| Unit Price without VAT: | kr.366.26000 |
|---|---|
| Unit Price with VAT: | kr.457.82500 |


