
C2463A.41.10 | |
|---|---|
DigiKey Part Number | C2463A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2463A.41.10 |
Description | CABLE 4COND 24AWG GRAY 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.174" (4.42mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,586.33000 | kr.1,586.33 |
| 2 | kr.1,508.85500 | kr.3,017.71 |
| 3 | kr.1,465.00333 | kr.4,395.01 |
| 5 | kr.1,411.27200 | kr.7,056.36 |
| 7 | kr.1,376.75857 | kr.9,637.31 |
| 10 | kr.1,371.59600 | kr.13,715.96 |
| Unit Price without VAT: | kr.1,586.33000 |
|---|---|
| Unit Price with VAT: | kr.1,982.91250 |

