
C2421A.41.10 | |
|---|---|
DigiKey Part Number | C2421-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2421A.41.10 |
Description | CABLE 7COND 18AWG GRAY 50' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 18 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.309" (7.85mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.630.91000 | kr.630.91 |
| 2 | kr.600.38500 | kr.1,200.77 |
| 3 | kr.583.14667 | kr.1,749.44 |
| 5 | kr.561.98400 | kr.2,809.92 |
| 7 | kr.548.41571 | kr.3,838.91 |
| 10 | kr.534.31700 | kr.5,343.17 |
| 25 | kr.499.45600 | kr.12,486.40 |
| 50 | kr.474.31420 | kr.23,715.71 |
| 100 | kr.450.17540 | kr.45,017.54 |
| Unit Price without VAT: | kr.630.91000 |
|---|---|
| Unit Price with VAT: | kr.788.63750 |


