C1228A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1228A.21.01

DigiKey Part Number
C1228-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1228A.21.01
Description
CABLE 2COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG Foil 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.135" (3.43mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0210" (0.533mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 190.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,554.50000kr.2,554.50
2kr.2,429.02500kr.4,858.05
3kr.2,358.01667kr.7,074.05
5kr.2,270.96400kr.11,354.82
7kr.2,215.04857kr.15,505.34
10kr.2,156.97900kr.21,569.79
25kr.2,013.28400kr.50,332.10
Manufacturers Standard Package
Unit Price without VAT:kr.2,554.50000
Unit Price with VAT:kr.3,193.12500
Alternate Length
CABLE 2COND 24AWG BLK SHLD 500'
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG BLK SHLD 100'
In-Stock: 21
Unit Price: kr.471.04000