Coaxial Cable 11 AWG RG-8 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1198.41.01

DigiKey Part Number
C1198-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1198.41.01
Description
CABLE COAXIAL RG-8 11AWG 100'
Customer Reference
Detailed Description
Coaxial Cable 11 AWG RG-8 100.0' (30.48m) 50 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Coaxial
Cable Group
RG-8
Wire Gauge
11 AWG
Conductor Strand
19 Strands / 24 AWG
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.405" (10.29mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.285" (7.24mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
78.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE COAXIAL RG-8 11AWG 1000'
In-Stock: 0
Unit Price: kr.7.60653
CABLE COAXIAL RG-8 11AWG 500'
In-Stock: 0
Unit Price: