
C0754A.41.10 | |
---|---|
DigiKey Part Number | C0754AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0754A.41.10 |
Description | CABLE 7COND 24AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 24 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.450.75000 | kr.450.75 |
5 | kr.368.79400 | kr.1,843.97 |
10 | kr.286.83500 | kr.2,868.35 |
Unit Price without VAT: | kr.450.75000 |
---|---|
Unit Price with VAT: | kr.563.43750 |