
C0681A.41.10 | |
|---|---|
DigiKey Part Number | C0681AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0681A.41.10 |
Description | CABLE 4COND 24AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Length 50.00' (15.24m) |
Mfr | Jacket Color Gray |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 30 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.227" (5.77mm) | Shield Coverage 100%, 70% |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.557.67000 | kr.557.67 |
| 5 | kr.456.25200 | kr.2,281.26 |
| 10 | kr.354.86900 | kr.3,548.69 |
| Unit Price without VAT: | kr.557.67000 |
|---|---|
| Unit Price with VAT: | kr.697.08750 |



