
C0573A.41.10 | |
|---|---|
DigiKey Part Number | C0573A.41.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0573A.41.10 |
Description | MULTI-PAIR 12COND 22AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.469" (11.91mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0530" (1.346mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | kr.17.08168 | kr.427,042.00 |
| Unit Price without VAT: | kr.17.08168 |
|---|---|
| Unit Price with VAT: | kr.21.35210 |

