
C0437A.41.10 | |
|---|---|
DigiKey Part Number | C0437AG-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0437A.41.10 |
Description | CABLE 2COND 16AWG GRAY 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.305.50000 | kr.305.50 |
| 2 | kr.290.85500 | kr.581.71 |
| 3 | kr.282.55333 | kr.847.66 |
| 5 | kr.272.40000 | kr.1,362.00 |
| 7 | kr.265.87714 | kr.1,861.14 |
| 10 | kr.259.11100 | kr.2,591.11 |
| Unit Price without VAT: | kr.305.50000 |
|---|---|
| Unit Price with VAT: | kr.381.87500 |


