
C0450A.41.10 | |
|---|---|
DigiKey Part Number | C0450AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0450A.41.10 |
Description | CABLE 2CON 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.60826 | kr.2,608.26 |
| 2.000 | kr.2.47939 | kr.4,958.78 |
| 3.000 | kr.2.40646 | kr.7,219.38 |
| 5.000 | kr.2.31702 | kr.11,585.10 |
| 7.000 | kr.2.25957 | kr.15,816.99 |
| 10.000 | kr.2.19989 | kr.21,998.90 |
| 25.000 | kr.2.08152 | kr.52,038.00 |
| Unit Price without VAT: | kr.2.60826 |
|---|---|
| Unit Price with VAT: | kr.3.26033 |

