
C0432A.41.10 | |
|---|---|
DigiKey Part Number | C0432-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0432A.41.10 |
Description | CABLE 3COND 22AWG GRAY |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |


