
02053.70.01 | |
---|---|
DigiKey Part Number | 02053.70.01-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 02053.70.01 |
Description | CORD 18AWG NEMA 5-15P TO CBL 12' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.00' (3.66m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 12.00' (3.66m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | On-Off Switch |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | kr.156.21133 | kr.2,343.17 |
Unit Price without VAT: | kr.156.21133 |
---|---|
Unit Price with VAT: | kr.195.26416 |