Mercury+ XU8 Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 Xilinx Zynq UltraScale+ XCZU4CG-1FBVB900E 533MHz, 1.333GHz 2GB 64MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mercury+ XU8 Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 Xilinx Zynq UltraScale+ XCZU4CG-1FBVB900E 533MHz, 1.333GHz 2GB 64MB
ME-XU8-4CG-1E-D11E-R3.0

ME-XU8-4CG-1E-D11E-R3.0

DigiKey Part Number
2879-ME-XU8-4CG-1E-D11E-R3.0-ND
Manufacturer
Manufacturer Product Number
ME-XU8-4CG-1E-D11E-R3.0
Description
SOM ZYNQ XU8 US+ ZU4CG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mercury+ XU8 Embedded Module ARM® Cortex®-A53, ARM® Cortex®-R5 Xilinx Zynq UltraScale+ XCZU4CG-1FBVB900E 533MHz, 1.333GHz 2GB 64MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Co-Processor
Xilinx Zynq UltraScale+ XCZU4CG-1FBVB900E
Manufacturer
Enclustra FPGA Solutions
Speed
533MHz, 1.333GHz
Series
Flash Size
64MB
Packaging
Bulk
RAM Size
2GB
Part Status
Active
Connector Type
168 Pin
Module/Board Type
MCU Core
Size / Dimension
2.910" L x 2.130" W (74.00mm x 54.00mm)
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-R5
Operating Temperature
0°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9,646.92000kr.9,646.92
Manufacturers Standard Package
Unit Price without VAT:kr.9,646.92000
Unit Price with VAT:kr.12,058.65000