
6560-0108-02 | |
|---|---|
DigiKey Part Number | 4414-6560-0108-02-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0108-02 |
Description | D-SUB BACKSHELL, 15-WAY, UNSHIEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0108-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 |
| 10 | kr.12.08300 | kr.120.83 |
| 25 | kr.11.32560 | kr.283.14 |
| 50 | kr.10.78280 | kr.539.14 |
| 100 | kr.10.26750 | kr.1,026.75 |
| 250 | kr.9.62456 | kr.2,406.14 |
| 500 | kr.9.16506 | kr.4,582.53 |
| 1.000 | kr.8.72762 | kr.8,727.62 |
| 2.500 | kr.8.18156 | kr.20,453.90 |
| Unit Price without VAT: | kr.14.21000 |
|---|---|
| Unit Price with VAT: | kr.17.76250 |

