
6355-0001-12 | |
|---|---|
DigiKey Part Number | 4414-6355-0001-12-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0001-12 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Features Assembly |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6355-0002-12 | Encitech Connectors AB | 23 | 4414-6355-0002-12-ND | kr.42.73000 | Parametric Equivalent |
| 6355-0002-32 | Encitech Connectors AB | 14 | 4414-6355-0002-32-ND | kr.68.79000 | Parametric Equivalent |
| 6355-0003-12 | Encitech Connectors AB | 18 | 4414-6355-0003-12-ND | kr.41.72000 | Parametric Equivalent |
| 6355-0003-32 | Encitech Connectors AB | 20 | 4414-6355-0003-32-ND | kr.68.16000 | Parametric Equivalent |
| 6355-0004-12 | Encitech Connectors AB | 50 | 4414-6355-0004-12-ND | kr.30.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.86000 | kr.16.86 |
| 10 | kr.14.33500 | kr.143.35 |
| 30 | kr.13.26333 | kr.397.90 |
| 50 | kr.12.79280 | kr.639.64 |
| 100 | kr.12.18100 | kr.1,218.10 |
| 250 | kr.11.41808 | kr.2,854.52 |
| 500 | kr.10.87298 | kr.5,436.49 |
| 1.000 | kr.10.35411 | kr.10,354.11 |
| 2.500 | kr.9.70634 | kr.24,265.85 |
| Unit Price without VAT: | kr.16.86000 |
|---|---|
| Unit Price with VAT: | kr.21.07500 |


