
6510-0104-01 | |
|---|---|
DigiKey Part Number | 4414-6510-0104-01-ND |
Manufacturer | |
Manufacturer Product Number | 6510-0104-01 |
Description | 8P8C UNSHIELDED MOD. PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Encitech Connectors AB | Shielding Unshielded |
Packaging Bag | Ingress Protection IP20 |
Part Status Active | Termination IDC |
Connector Type Plug | Color Translucent - Clear |
Cable Type Round Cable, Solid or Stranded Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.86400 | kr.18.64 |
| 25 | kr.1.74480 | kr.43.62 |
| 50 | kr.1.66100 | kr.83.05 |
| 100 | kr.1.58120 | kr.158.12 |
| 300 | kr.1.46307 | kr.438.92 |
| 500 | kr.1.41128 | kr.705.64 |
| 1.000 | kr.1.34383 | kr.1,343.83 |
| 2.500 | kr.1.25960 | kr.3,149.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |











