
6355-0101-03 | |
|---|---|
DigiKey Part Number | 4414-6355-0101-03-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0101-03 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Assembly, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.21000 | kr.54.21 |
| 10 | kr.46.06000 | kr.460.60 |
| 30 | kr.42.62167 | kr.1,278.65 |
| 50 | kr.41.11100 | kr.2,055.55 |
| 100 | kr.39.14890 | kr.3,914.89 |
| 250 | kr.36.69844 | kr.9,174.61 |
| 500 | kr.34.94810 | kr.17,474.05 |
| 1.000 | kr.33.28164 | kr.33,281.64 |
| Unit Price without VAT: | kr.54.21000 |
|---|---|
| Unit Price with VAT: | kr.67.76250 |

