
6355-0084-02 | |
|---|---|
DigiKey Part Number | 4414-6355-0084-02-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0084-02 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.35000 | kr.28.35 |
| 10 | kr.24.09000 | kr.240.90 |
| 30 | kr.22.28900 | kr.668.67 |
| 50 | kr.21.49880 | kr.1,074.94 |
| 100 | kr.20.47170 | kr.2,047.17 |
| 250 | kr.19.18976 | kr.4,797.44 |
| 500 | kr.18.27418 | kr.9,137.09 |
| 1.000 | kr.17.40250 | kr.17,402.50 |
| 2.500 | kr.16.31414 | kr.40,785.35 |
| Unit Price without VAT: | kr.28.35000 |
|---|---|
| Unit Price with VAT: | kr.35.43750 |

