
6355-0054-02 | |
|---|---|
DigiKey Part Number | 4414-6355-0054-02-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0054-02 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Features Assembly, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Cable Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.28000 | kr.37.28 |
| 10 | kr.31.65600 | kr.316.56 |
| 30 | kr.29.29067 | kr.878.72 |
| 50 | kr.28.25240 | kr.1,412.62 |
| 100 | kr.26.90320 | kr.2,690.32 |
| 250 | kr.25.21900 | kr.6,304.75 |
| 500 | kr.24.01566 | kr.12,007.83 |
| 1.000 | kr.22.87035 | kr.22,870.35 |
| 2.500 | kr.21.44018 | kr.53,600.45 |
| Unit Price without VAT: | kr.37.28000 |
|---|---|
| Unit Price with VAT: | kr.46.60000 |

