15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6355-0005-12

DigiKey Part Number
4414-6355-0005-12-ND
Manufacturer
Manufacturer Product Number
6355-0005-12
Description
CONN D-SUB RCPT 15POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Packaging
Bag
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Features
Assembly
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Cable Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.45.01000kr.45.01
10kr.38.24900kr.382.49
30kr.35.39400kr.1,061.82
50kr.34.14100kr.1,707.05
100kr.32.51150kr.3,251.15
250kr.30.47612kr.7,619.03
500kr.29.02224kr.14,511.12
1.000kr.27.63834kr.27,638.34
Manufacturers Standard Package
Unit Price without VAT:kr.45.01000
Unit Price with VAT:kr.56.26250