
6355-0034-12 | |
---|---|
DigiKey Part Number | 4414-6355-0034-12-ND |
Manufacturer | |
Manufacturer Product Number | 6355-0034-12 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.64000 | kr.16.64 |
10 | kr.14.14400 | kr.141.44 |
30 | kr.13.08367 | kr.392.51 |
50 | kr.12.62080 | kr.631.04 |
100 | kr.12.01790 | kr.1,201.79 |
250 | kr.11.26504 | kr.2,816.26 |
500 | kr.10.72716 | kr.5,363.58 |
1.000 | kr.10.21536 | kr.10,215.36 |
2.500 | kr.9.57627 | kr.23,940.67 |
Unit Price without VAT: | kr.16.64000 |
---|---|
Unit Price with VAT: | kr.20.80000 |