
6260-0106-22 | |
|---|---|
DigiKey Part Number | 4414-6260-0106-22-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0106-22 |
Description | D-SUB BACKSHELL, 15-WAY, SHIELDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0106-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.84000 | kr.27.84 |
| 10 | kr.23.66100 | kr.236.61 |
| 25 | kr.22.18000 | kr.554.50 |
| 50 | kr.21.12000 | kr.1,056.00 |
| 100 | kr.20.11140 | kr.2,011.14 |
| 250 | kr.18.85236 | kr.4,713.09 |
| 500 | kr.17.95276 | kr.8,976.38 |
| 1.000 | kr.17.09638 | kr.17,096.38 |
| 2.500 | kr.16.02716 | kr.40,067.90 |
| Unit Price without VAT: | kr.27.84000 |
|---|---|
| Unit Price with VAT: | kr.34.80000 |

