
6260-0105-04 | |
---|---|
DigiKey Part Number | 4414-6260-0105-04-ND |
Manufacturer | |
Manufacturer Product Number | 6260-0105-04 |
Description | D-SUB BACKSHELL, 37-WAY, SHIELDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6260-0105-04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.23000 | kr.31.23 |
10 | kr.26.53400 | kr.265.34 |
25 | kr.24.87280 | kr.621.82 |
50 | kr.23.68380 | kr.1,184.19 |
100 | kr.22.55230 | kr.2,255.23 |
250 | kr.21.14048 | kr.5,285.12 |
500 | kr.20.13184 | kr.10,065.92 |
1.000 | kr.19.17165 | kr.19,171.65 |
2.500 | kr.17.97258 | kr.44,931.45 |
Unit Price without VAT: | kr.31.23000 |
---|---|
Unit Price with VAT: | kr.39.03750 |