
3251-0002-02 | |
|---|---|
DigiKey Part Number | 4414-3251-0002-02-ND |
Manufacturer | |
Manufacturer Product Number | 3251-0002-02 |
Description | 8/8 UNSHIELDED MOD. JACK, V, THT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Encitech Connectors AB | Orientation Vertical |
Packaging Tray | Termination Solder |
Part Status Active | Shielding Unshielded |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.6.27000 | kr.62.70 |
| 25 | kr.5.87840 | kr.146.96 |
| 90 | kr.5.36856 | kr.483.17 |
| 180 | kr.5.11178 | kr.920.12 |
| 270 | kr.4.96726 | kr.1,341.16 |
| 540 | kr.4.73011 | kr.2,554.26 |
| 1.080 | kr.4.50428 | kr.4,864.62 |
| 2.520 | kr.4.24292 | kr.10,692.16 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |











