P006141
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P006141

DigiKey Part Number
4950-P006141-ND
Manufacturer
Manufacturer Product Number
P006141
Description
Veronte Avionics: MEX v1.5 OEM
Customer Reference
Detailed Description
±11 Gauss Compass X, Y, Z 130µGauss
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Embention
Series
-
Packaging
Case
Part Status
Active
Type
Digital Magnetometer
Axis
X, Y, Z
Measuring Range
±11 Gauss
For Measuring
Strength, Direction of Magnetic Field
Resolution
130µGauss
Interface
2x CAN Bus, 2x RS232, 1x RS485, 1x I2C
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Embention
A separate kr.416.00 flat rate shipping fee will apply
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.5,120.00000kr.5,120.00
Unit Price without VAT:kr.5,120.00000
Unit Price with VAT:kr.6,400.00000