


EM6323LXSP5B-2.9+ | |
---|---|
DigiKey Part Number | 2651-EM6323LXSP5B-2.9+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EM6323LXSP5B-2.9+ |
Description | LOW VOLTAGE (1.3V-4.6V) RESET CI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.3.51125 | kr.10,533.75 |
6.000 | kr.3.33568 | kr.20,014.08 |
15.000 | kr.3.19774 | kr.47,966.10 |
Unit Price without VAT: | kr.3.51125 |
---|---|
Unit Price with VAT: | kr.4.38906 |