10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVS-35V100ME55U-R

DigiKey Part Number
604-1270-2-ND - Tape & Reel (TR)
604-1270-1-ND - Cut Tape (CT)
604-1270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVS-35V100ME55U-R
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
32.2 mA @ 100 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
22Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHA106M35C12T-FCornell Dubilier Knowles1.680338-AHA106M35C12T-FCT-NDkr.4.74000Direct
UWT1V100MCL1GBNichicon0493-2198-1-NDkr.2.24000Direct
EEV106M035S9DAAKEMET0EEV106M035S9DAA-NDkr.0.47127Upgrade
EMZA350ARA100ME61GChemi-Con0565-EMZA350ARA100ME61GCT-NDkr.2.05000Upgrade
EMZA500ARA100ME61GChemi-Con0565-EMZA500ARA100ME61GCT-NDkr.1.99000Upgrade
In-Stock: 3.475
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.25000kr.12.50
50kr.0.91280kr.45.64
100kr.0.80380kr.80.38
500kr.0.61638kr.308.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.55709kr.557.09
2.000kr.0.50771kr.1,015.42
3.000kr.0.48278kr.1,448.34
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250