Similar



DK-6R3D105T | |
|---|---|
DigiKey Part Number | 604-1018-ND |
Manufacturer | |
Manufacturer Product Number | DK-6R3D105T |
Description | CAP 1F -20% +80% 6.3V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 6.3 V Radial, Can 30Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | DK-6R3D105T Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Elna America | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 1 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated 6.3 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDC105Z6R3C | Cornell Dubilier Knowles | 599 | 338-EDC105Z6R3C-ND | kr.42.86000 | Similar |


